There are no models available for this part yet.
Overview of 883031E03M040H by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 883031E03M040H by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24683785
|
Verical | Cable Assembly Circular 4m 22AWG M12 Circular to M12 Circular 3 to 3 Right Angle to Straight Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$11.8000 / $12.2900 | Buy Now | |
DISTI #
883031E03M040H
|
IBS Electronics | Cable Assembly Circular 4m 22AWG M12 Circular to M12 Circular 3 to 3 Right Angle to Straight Min Qty: 64 Package Multiple: 1 | 24 |
|
$13.5460 | Buy Now | |
DISTI #
C1S516503497730
|
Chip1Stop | Other wires/cables | 24 |
|
$14.1000 / $14.7000 | Buy Now | |
DISTI #
10212726
|
TestEquity LLC | Molex 883031E03M040H mm,c-3P-Fe/mm,-90/St-4M-PVC-Id | 24 |
|
$13.8900 | Buy Now |
CAD Models for 883031E03M040H by Molex
Part Data Attributes for 883031E03M040H by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67
|
Approvals
|
IEC; UL
|
Connector Side1
|
M12 FEMALE PLUG
|
Connector Side2
|
M12 MALE PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
4 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|