Part Details for 883025-000 by TE Connectivity
Overview of 883025-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 883025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
883025-000
|
Avnet Americas | Conn Rack and Panel RCP ST - Bulk (Alt: 883025-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$1,538.2185 | Buy Now |
DISTI #
571-883025-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCRP-JH2-F22 RoHS: Compliant | 0 |
|
$1,798.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$1,773.4500 | Buy Now |
DISTI #
RYCMTCRP-JH2-F22
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCRP-JH2-F22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCRP-JH2-F22 RoHS: Compliant | 0 |
|
$1,643.6900 / $4,288.2000 | Buy Now |
DISTI #
RYCMTCRP-JH2-F22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCRP-JH2-F22 | 0 |
|
Buy Now | |
DISTI #
000000000004963154
|
Sager | Rectangular MIL Spec Connectors MTCRP-JH2-F22 Min Qty: 1 | 0 |
|
$1,815.5700 / $1,936.6100 | Buy Now |
|
Master Electronics | MTCRP-JH2-F22 RoHS: Compliant | 0 |
|
$1,643.6900 / $4,288.2000 | Buy Now |
Part Details for 883025-000
883025-000 CAD Models
883025-000 Part Data Attributes
|
883025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
883025-000
TE Connectivity
MTC .100 RW CONNECTOR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |