Part Details for 8827-0-15-15-16-27-04-0 by Mill-Max Mfg Corp
Overview of 8827-0-15-15-16-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 8827-0-15-15-16-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1732
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:8827 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 8827-0-15-15-16-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.9060 | Buy Now |
DISTI #
ED1304-ND
|
DigiKey | CONN PIN RCPT .022-.034 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9489 In Stock |
|
$0.2539 / $0.5400 | Buy Now |
DISTI #
70968046
|
RS | CONN PIN RCPT .025-.037 SMD | Mill-Max 8827-0-15-15-16-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4390 | Buy Now |
DISTI #
MMX8827-0-15-15-16-27-040
|
Heilind Electronics | Americas - 307 in Stock |
|
$0.2525 / $0.6165 | Buy Now | |
DISTI #
MMX8827-0-15-15-16-27-040
|
Interstate Connecting Components | 102 |
|
$0.2525 / $0.6165 | Buy Now | |
DISTI #
000000000001000489
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2158 / $0.9909 | Buy Now |
Part Details for 8827-0-15-15-16-27-04-0
8827-0-15-15-16-27-04-0 CAD Models
8827-0-15-15-16-27-04-0 Part Data Attributes:
|
8827-0-15-15-16-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8827-0-15-15-16-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |