Part Details for 8824011010 by NOVUS Automation Inc
Overview of 8824011010 by NOVUS Automation Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8824011010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3588-8824011010-ND
|
DigiKey | SSR-4810 10 A / 480 Vac switchin Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$16.0000 | Buy Now |