Part Details for 88230-05 by Aignep USA
Overview of 88230-05 by Aignep USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89882-306HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,6 Positions, 2.54mm (0.100in) Pitch. | |
89882-309LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,9 Positions, 2.54mm (0.100in) Pitch | |
89882-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,3 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 88230-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-AG1545-ND
|
DigiKey | Push to Connect Tube Fitting - N Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.0000 | Buy Now |