Part Details for 8823-MRS by Russellstoll
Overview of 8823-MRS by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88237-030LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 30 Positions, 2.54 mm (0.100in) Pitch. | |
88237-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 20 Positions, 2.54 mm (0.100in) Pitch. | |
88237-024LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 8823-MRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72262970
|
RS | Midget Connector w/Nipple and Gland Nut Bushing Type, Rating 2 Wire 3 Pole | Russellstoll by ABB 8823-MRS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,175.5400 | RFQ |