Part Details for 8822LGM3045LKN9810 by Fenghua (HK) Electronics Ltd
Overview of 8822LGM3045LKN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8822LGM3045LKN9810
8822LGM3045LKN9810 CAD Models
8822LGM3045LKN9810 Part Data Attributes
|
8822LGM3045LKN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LGM3045LKN9810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8822LGM3045LKN9810
This table gives cross-reference parts and alternative options found for 8822LGM3045LKN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LGM3045LKN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1822LGM3045LKN0850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 1822LGM3045LKN0850 |
8822LGM3045LKN3850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 8822LGM3045LKN3850 |
2822LGM3045LKN2810 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 2822LGM3045LKN2810 |
SLPX822M063E4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8822LGM3045LKN9810 vs SLPX822M063E4P3 |
8822LGM3045LKN5850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 8822LGM3045LKN5850 |
8822LGM3045LKN48F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 8822LGM3045LKN48F0 |
8822LGM3045LKN58E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 8822LGM3045LKN58E0 |
1822LGM3045LKN2850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 1822LGM3045LKN2850 |
1822LGM3045LKN98E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 1822LGM3045LKN98E0 |
2822LGM3045LKN78F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LGM3045LKN9810 vs 2822LGM3045LKN78F0 |