Part Details for 8822LFM3035LKN58F0 by Fenghua (HK) Electronics Ltd
Overview of 8822LFM3035LKN58F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8822LFM3035LKN58F0
8822LFM3035LKN58F0 CAD Models
8822LFM3035LKN58F0 Part Data Attributes
|
8822LFM3035LKN58F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LFM3035LKN58F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8822LFM3035LKN58F0
This table gives cross-reference parts and alternative options found for 8822LFM3035LKN58F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LFM3035LKN58F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2822LFM3035LKN58E0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 2822LFM3035LKN58E0 |
8822LFM3035LKN08E0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 8822LFM3035LKN08E0 |
8822LFM3035LKN4810 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 8822LFM3035LKN4810 |
2822LFM3035LKN78E0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 2822LFM3035LKN78E0 |
NRLM822M50V30X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 8822LFM3035LKN58F0 vs NRLM822M50V30X35F |
8822LFM3035LKN98E0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 8822LFM3035LKN98E0 |
2822LFM3035LKN38F0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 2822LFM3035LKN38F0 |
8822LFM3035LKN7850 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 8822LFM3035LKN7850 |
50USC8200MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8822LFM3035LKN58F0 vs 50USC8200MOOESN30X35 |
8822LFM3035LKN48E0 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3035LKN58F0 vs 8822LFM3035LKN48E0 |