Part Details for 8822LCM1840LM07C by Fenghua (HK) Electronics Ltd
Overview of 8822LCM1840LM07C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8822LCM1840LM07C
8822LCM1840LM07C CAD Models
8822LCM1840LM07C Part Data Attributes
|
8822LCM1840LM07C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LCM1840LM07C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8822LCM1840LM07C
This table gives cross-reference parts and alternative options found for 8822LCM1840LM07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LCM1840LM07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1C822MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LCM1840LM07C vs UPM1C822MHD1CC |
8822LCM1840LMN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LMN5C |
ESXE160ETD822MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | 8822LCM1840LM07C vs ESXE160ETD822MM40N |
8822LCM1840LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LM07A |
8822LCM1840LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LM04C |
EEUFA1C822 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 8822LCM1840LM07C vs EEUFA1C822 |
RJH-16V822MK9#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | 8822LCM1840LM07C vs RJH-16V822MK9#-S1 |
8822LCM1840LM05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LM05B |
8822LCM1840LM00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LM00D |
8822LCM1840LMN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | 8822LCM1840LM07C vs 8822LCM1840LMN7M |