Part Details for 8822 by Keystone Electronics Corp
Overview of 8822 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9390
|
Newark | Support Rohs Compliant: Yes |Keystone 8822 (Alternate Part Number: 04046719303137 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
36-8822-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 3/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
514 In Stock |
|
$0.1029 / $0.2600 | Buy Now |
DISTI #
534-8822
|
Mouser Electronics | Standoffs & Spacers PC SPACER SUPPORT .187" NYL 94V-0 RoHS: Compliant | 1107 |
|
$0.1020 / $0.2500 | Buy Now |
DISTI #
71280422
|
RS | NYLON PCB SUPPORT | Keystone Electronics 8822 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.2380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1082 | Buy Now |
DISTI #
KEYS8822
|
TME | PCB distance, polyamide Min Qty: 10 | 1000 |
|
$0.1340 / $0.1730 | Buy Now |
DISTI #
000000000000359443
|
Sager | Standoffs & Spacers PC SPACER SUPPORT .187 NYL 94V-0 Min Qty: 1000 | 0 |
|
$0.0924 / $0.0999 | Buy Now |
Part Details for 8822
8822 CAD Models
8822 Part Data Attributes:
|
8822
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8822
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |