Part Details for 8821MCM3035LPN18E0 by Fenghua (HK) Electronics Ltd
Overview of 8821MCM3035LPN18E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8821MCM3035LPN18E0
8821MCM3035LPN18E0 CAD Models
8821MCM3035LPN18E0 Part Data Attributes
|
8821MCM3035LPN18E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8821MCM3035LPN18E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 8821MCM3035LPN18E0
This table gives cross-reference parts and alternative options found for 8821MCM3035LPN18E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8821MCM3035LPN18E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8821MCM3035LPN58F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 8821MCM3035LPN58F0 |
ESMH201LIN821MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 8821MCM3035LPN18E0 vs ESMH201LIN821MR35S |
ESMH201LCN821MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 8821MCM3035LPN18E0 vs ESMH201LCN821MR35M |
8821MCM3035LPN98F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 8821MCM3035LPN98F0 |
2821MCM3035LPN08E0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 2821MCM3035LPN08E0 |
2821MCM3035LPN3850 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 2821MCM3035LPN3850 |
ESMH201VSN821MR35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 8821MCM3035LPN18E0 vs ESMH201VSN821MR35D |
8821MCM3035LPN38F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 8821MCM3035LPN38F0 |
8821MCM3035LPN48E0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8821MCM3035LPN18E0 vs 8821MCM3035LPN48E0 |
ESMH201LIN821MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 8821MCM3035LPN18E0 vs ESMH201LIN821MR35M |