Part Details for 8821LCM1025LM07M by Fenghua (HK) Electronics Ltd
Overview of 8821LCM1025LM07M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8821LCM1025LM07M
8821LCM1025LM07M CAD Models
8821LCM1025LM07M Part Data Attributes
|
8821LCM1025LM07M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8821LCM1025LM07M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8821LCM1025LM07M
This table gives cross-reference parts and alternative options found for 8821LCM1025LM07M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8821LCM1025LM07M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8821LCM1025LM04J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | 8821LCM1025LM07M vs 8821LCM1025LM04J |
8821LCM1025LM01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | 8821LCM1025LM07M vs 8821LCM1025LM01J |
RJH-16V821MH6#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs RJH-16V821MH6#-F51 |
RJH-16V821MH6#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs RJH-16V821MH6#-G9 |
8821LCM1025LM07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | 8821LCM1025LM07M vs 8821LCM1025LM07C |
ELXV160ETD821MJ25C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs ELXV160ETD821MJ25C |
ESXE160ETE821MJ25B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs ESXE160ETE821MJ25B |
8821LCM1025LM04N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | 8821LCM1025LM07M vs 8821LCM1025LM04N |
ELXV160ETE821MJ25N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs ELXV160ETE821MJ25N |
B41043A4827M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | 8821LCM1025LM07M vs B41043A4827M002 |