Part Details for 8820SFF3-02 by Cobham RFMW Solutions
Overview of 8820SFF3-02 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 8820SFF3-02
8820SFF3-02 CAD Models
8820SFF3-02 Part Data Attributes
|
8820SFF3-02
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
8820SFF3-02
Cobham RFMW Solutions
Monitor TEE DC Block, 500MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.4 |