Part Details for 882003 SL001 by Alpha Wire
Overview of 882003 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE2K1882003 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield With No EMI Tabs, Low Profile, No LEDs |
Price & Stock for 882003 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-882003SL001-ND
|
DigiKey | CABLE 3COND 20AWG SLATE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,158.3800 | Buy Now |
DISTI #
882003SL001-ND
|
DigiKey | CABLE 3COND 20AWG SLATE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$959.1200 | Buy Now |
DISTI #
602-882003-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 3 Conductor Communication Cable, Unshielded, 1000 ft - Slate RoHS: Compliant | 2 |
|
$959.1200 | Buy Now |
DISTI #
73596658
|
RS | Communication & Control Cable, 20Awg/3C, Unshielded, AWM 2464, PVC Slate | Alpha Wire 882003 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,187.1000 / $1,402.9400 | RFQ |
Part Details for 882003 SL001
882003 SL001 CAD Models
882003 SL001 Part Data Attributes
|
882003 SL001
Alpha Wire
Buy Now
|
Compare Parts:
882003 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |