Part Details for 882002 SL005 by Alpha Wire
Overview of 882002 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 882002 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1440
|
Newark | Unshielded Multiconductor Cable 2 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chromerohs Compliant: Yes |Alpha Wire 882002 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.6700 / $115.2800 | Buy Now |
DISTI #
882002SL005-ND
|
DigiKey | CABLE 2COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
5 In Stock |
|
$78.3000 | Buy Now |
DISTI #
602-882002-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 5 |
|
$78.3000 | Buy Now |
DISTI #
71177669
|
RS | Multiconductor Cable,2C,20AWG, Slate | Alpha Wire 882002 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 0 |
|
$88.4900 / $95.1500 | RFQ |
Part Details for 882002 SL005
882002 SL005 CAD Models
882002 SL005 Part Data Attributes:
|
882002 SL005
Alpha Wire
Buy Now
|
Compare Parts:
882002 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |