Part Details for 882-267-002 by Littelfuse Inc
Overview of 882-267-002 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 882-267-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W3849
|
Newark | Midi Flex Bus Bar - 2 Position/ Bulk |Littelfuse 882-267-002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.1400 | Buy Now |
DISTI #
882-267-002-ND
|
DigiKey | MIDI FLEX BUS BAR 2 POSITION Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
66 In Stock |
|
$3.9381 / $8.1700 | Buy Now |
DISTI #
576-882-267-002
|
Mouser Electronics | Fuse Holder Accessories MIDI FLEX BUSBAR 2 Position RoHS: Not Compliant | 98 |
|
$3.9300 / $8.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $4.0600 | Buy Now | |
|
Ozdisan Elektronik | MIDI FLEX BUS BAR 2 POSITION | 0 |
|
$7.5596 / $8.3156 | RFQ |
DISTI #
45611
|
Waytek, Inc. | 2 Position Flex-Midi Bus Bar 45610 45612 Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 6 Days | 72 |
|
$3.6500 / $5.1500 | Buy Now |