Part Details for 881812 SL005 by Alpha Wire
Overview of 881812 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 881812 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1438
|
Newark | Unshielded Multiconductor Cable, 12 Conductor, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 881812 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$519.9500 | Buy Now |
DISTI #
881812SL005-ND
|
DigiKey | CABLE 12COND 18AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
10 In Stock |
|
$411.6480 / $493.9900 | Buy Now |
DISTI #
602-881812-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 12 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$417.4200 / $482.0200 | Order Now |