-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8723
|
Newark | Ringue Tongue Antir |Amp Te Connectivity 881599-4 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
881599-4-ND
|
DigiKey | CONN RING STUD RETAIN 10-12AWG Min Qty: 120000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3199 | Buy Now |
DISTI #
881599-4
|
Avnet Americas | RINGUE TONGUE ANTIR - Tape and Reel (Alt: 881599-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3390 | Buy Now |
DISTI #
571-881599-4
|
Mouser Electronics | Terminals RINGUE TONGUE ANTIR RoHS: Compliant | 0 |
|
$0.3350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3020 | Buy Now |
DISTI #
AMP881599-4
|
Heilind Electronics | RINGUE TONGUE ANTIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RINGUE TONGUE ANTIR RoHS: Compliant | 0 |
|
$0.3243 / $0.9519 | Buy Now |
DISTI #
881599-4
|
Avnet Americas | RINGUE TONGUE ANTIR - Tape and Reel (Alt: 881599-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3390 | Buy Now |
DISTI #
AMP881599-4
|
Interstate Connecting Components | RINGUE TONGUE ANTIR | 0 |
|
Buy Now | |
DISTI #
3151818
|
Farnell | RINGUE TONGUE ANTIR RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$0.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881599-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881599-4
TE Connectivity
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |