Part Details for 8815 by Keystone Electronics Corp
Overview of 8815 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3707
|
Newark | Support Rohs Compliant: Yes |Keystone 8815 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
36-8815-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21042 In Stock |
|
$0.1089 / $0.2700 | Buy Now |
DISTI #
534-8815
|
Mouser Electronics | Standoffs & Spacers PC LOCK-IN SUPT .187 RoHS: Compliant | 5216 |
|
$0.1080 / $0.2600 | Buy Now |
DISTI #
71280417
|
RS | PCB Connector Accessories NYLON PCB SUPPORT | Keystone Electronics 8815 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2570 | RFQ |
|
Future Electronics | 0.187 inch Long Nylon PC Lock-In Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
KEYS8815
|
TME | PCB distance, polyamide, L: 4.74mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.1480 / $0.1910 | RFQ |
DISTI #
000000000000359437
|
Sager | Standoffs & Spacers PC LOCK-IN SUPT .187 Min Qty: 1000 | 0 |
|
$0.0977 / $0.1059 | Buy Now |
Part Details for 8815
8815 CAD Models
8815 Part Data Attributes:
|
8815
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8815
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |