Part Details for 881257-1 by TE Connectivity
Overview of 881257-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 881257-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8719
|
Newark | Mag-Mate Tab Termin |Amp Te Connectivity 881257-1 RoHS: Not Compliant Min Qty: 112000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
A125137CT-ND
|
DigiKey | CONN MAG TERM 18-22AWG POKE-IN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0677 / $0.1600 | Buy Now |
DISTI #
881257-1
|
Avnet Americas | Crimp Terminal Pre-Tin Strip - Tape and Reel (Alt: 881257-1) RoHS: Compliant Min Qty: 112000 Package Multiple: 28000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.0604 / $0.0626 | Buy Now |
DISTI #
571-881257-1
|
Mouser Electronics | Terminals MAG-MATE TAB RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0630 | Buy Now |
DISTI #
AMP881257-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0786 | Buy Now | |
|
Onlinecomponents.com | MAG-MATE TAB TERMIN RoHS: Compliant | 0 |
|
$0.0685 / $0.1925 | Buy Now |
DISTI #
AMP881257-1
|
Interstate Connecting Components | 0 |
|
$0.0786 | Buy Now | |
DISTI #
000000000000912053
|
Sager | Terminals MAG-MATE TAB Min Qty: 7000 | 0 |
|
$0.0891 | Buy Now |
DISTI #
881257-1
|
Avnet Abacus | (Alt: 881257-1) RoHS: Compliant Min Qty: 11200 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 881257-1
881257-1 CAD Models
881257-1 Part Data Attributes
|
881257-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881257-1
TE Connectivity
(881257-1) MAG-MATE TAB TERMIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |