There are no models available for this part yet.
Overview of 88106-008-500 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68488-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
84688-106LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 180 Position | |
75188-106-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 88106-008-500 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2700 / $59.7800 | Buy Now |