Part Details for 88102-008-500 by Lumberg Automation
Overview of 88102-008-500 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75188-102-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 05 Positions, 5.08mm (0.200in) Pitch. | |
10035388-102LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | |
75188-102-03LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 03 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 88102-008-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $31.8000 | Buy Now |