-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881000-1-ND
|
DigiKey | CONN RING CIRC 12-14AWG CRIMP Min Qty: 100000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
881000-1
|
Avnet Americas | RING TONGUE - Bulk (Alt: 881000-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
571-881000-1
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1044 | Buy Now |
DISTI #
AMP881000-1
|
Heilind Electronics | RING TONGUE 2.5/4.0 MM2 BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE 2.5/4.0 MM2 BR RoHS: Compliant | 0 |
|
$0.1135 / $0.3192 | Buy Now |
DISTI #
881000-1
|
Avnet Americas | RING TONGUE - Bulk (Alt: 881000-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
AMP881000-1
|
Interstate Connecting Components | RING TONGUE 2.5/4.0 MM2 BR | 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE 2.5/4.0 MM2 BR RoHS: Compliant | 0 |
|
$0.1135 / $0.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881000-1
TE Connectivity
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |