Part Details for 8810 by SCS
Overview of 8810 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9500
|
Newark | Static Dissipative 2-Layer Table Mat, 4Ft, Mat Type:Bench, Mat Colour:Grey, Mat Material:Rubber, Ground Terminals:Snap, Length:4Ft, External Width:2Ft, Thickness:0.065", Surface Resistivity Mm:-, Mat Features:Dissipative Rohs Compliant: Yes |Scs 8810 (Alternate Part Number: 04046719303090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$73.8000 / $189.6400 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$73.8000 / $189.6400 | Buy Now |
Part Details for 8810
8810 CAD Models
8810 Part Data Attributes:
|
8810
SCS
Buy Now
|
Compare Parts:
8810
SCS
|
Samacsys Manufacturer | SCS |