Part Details for 8810 (22X108) by 3M Interconnect
Overview of 8810 (22X108) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82C288-10/R | Rochester Electronics LLC | Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics. | |
D82C288-10 | Rochester Electronics LLC | Control/Command Signal Generator, 20MHz, CMOS, CDIP20, CERDIP-20 | |
N82C288-10 | Rochester Electronics LLC | Control/Command Signal Generator, 20MHz, CMOS, PQCC20, PLASTIC, LCC-20 |
Price & Stock for 8810 (22X108)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-8810-22108
|
Mouser Electronics | Thermal Interface Products Adhesive Transfer Tape 22 in x 108 yd | 0 |
|
$10,951.2500 | Order Now |
Part Details for 8810 (22X108)
8810 (22X108) CAD Models
8810 (22X108) Part Data Attributes
|
8810 (22X108)
3M Interconnect
Buy Now
|
Compare Parts:
8810 (22X108)
3M Interconnect
|
Samacsys Manufacturer | 3M |