880P683X2400S13
Description: Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED

Overview of 880P683X2400S13 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 880P683X2400S13 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 880P683X2400S13 by EXXELIA Group

880P683X2400S13
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
2%
Rated (AC) Voltage (URac)
240 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 880P683X2400S13
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 880P683X2400S13

This table gives cross-reference parts and alternative options found for 880P683X2400S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P683X2400S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
880P683X2400S01 Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P683X2400S13 vs 880P683X2400S01
880P683X2400S04 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400S04
880P683X2400S03 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400S03
880P683X2400S12 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400S12
880P683X2400T02 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400T02
880P683X2400S01 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400S01
880P683X2400T03 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400T03
880P683X2400S02 Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P683X2400S13 vs 880P683X2400S02
880P683X2400S03 Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P683X2400S13 vs 880P683X2400S03
880P683X2400S02 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P683X2400S13 vs 880P683X2400S02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 880P683X2400S13 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 880P683X2400S13 by EXXELIA Group

Select Manufacturer
Which Manufacturer of 880P683X2400S13 would you like to use for your alert(s)?
  • Please alert me when 880P683X2400S13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 880P683X2400S13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 880P683X2400S13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 880P683X2400S13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 880P683X2400S13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 880P683X2400S13 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: