Part Details for 880P684X050S04 by Dearborn Electronics Inc
Overview of 880P684X050S04 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 880P684X050S04
880P684X050S04 CAD Models
880P684X050S04 Part Data Attributes
|
880P684X050S04
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
880P684X050S04
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 32 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 880P684X050S04
This table gives cross-reference parts and alternative options found for 880P684X050S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P684X050S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880P684X050S01 | Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P684X050S04 vs 880P684X050S01 |
880P684X050S03 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P684X050S04 vs 880P684X050S03 |
880P684X050S02 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P684X050S04 vs 880P684X050S02 |
880P684X050S02 | Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P684X050S04 vs 880P684X050S02 |
880P684X050S04 | Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P684X050S04 vs 880P684X050S04 |