Part Details for 880P683X2400T01 by Dearborn Electronics Inc
Overview of 880P683X2400T01 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 880P683X2400T01
880P683X2400T01 CAD Models
880P683X2400T01 Part Data Attributes
|
880P683X2400T01
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
880P683X2400T01
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 240 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 880P683X2400T01
This table gives cross-reference parts and alternative options found for 880P683X2400T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P683X2400T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
880P683X2400S13 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400S13 |
880P683X2400T02 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400T02 |
880P683X2400T04 | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400T04 |
880P683X2400S02 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400S02 |
880P683X2400S01 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400S01 |
880P683X2400T12 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400T12 |
880P683X2400S04 | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400S04 |
880P683X2400T13 | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400T13 |
880P683X2400T12 | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400T12 |
880P683X2400S04 | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | 880P683X2400T01 vs 880P683X2400S04 |