Part Details for 880P683X2400S04 by EXXELIA Group
Overview of 880P683X2400S04 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 880P683X2400S04
880P683X2400S04 CAD Models
880P683X2400S04 Part Data Attributes
|
880P683X2400S04
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
880P683X2400S04
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 240 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 880P683X2400S04
This table gives cross-reference parts and alternative options found for 880P683X2400S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P683X2400S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880P683X2400S12 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400S12 |
880P683X2400S03 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P683X2400S04 vs 880P683X2400S03 |
880P683X2400T04 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400T04 |
880P683X2400T13 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400T13 |
880P683X2400T01 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400T01 |
880P683X2400T13 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P683X2400S04 vs 880P683X2400T13 |
880P683X2400T03 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400T03 |
880P683X2400T02 | Film Capacitor, Polyphenylene Sulphide, 400V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P683X2400S04 vs 880P683X2400T02 |
880P683X2400S12 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P683X2400S04 vs 880P683X2400S12 |
880P683X2400T03 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P683X2400S04 vs 880P683X2400T03 |