Datasheets
880P224X9400T02 by:

CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for 880P224X9400T02 by Dearborn Electronics Inc

Overview of 880P224X9400T02 by Dearborn Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 880P224X9400T02

880P224X9400T02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

880P224X9400T02 Part Data Attributes

880P224X9400T02 Dearborn Electronics Inc
Buy Now Datasheet
Compare Parts:
880P224X9400T02 Dearborn Electronics Inc CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer DEARBORN ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 240 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 880P224X9400T02

This table gives cross-reference parts and alternative options found for 880P224X9400T02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P224X9400T02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
880P224X9400T12 Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P224X9400T02 vs 880P224X9400T12
880P224X9400S13 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P224X9400T02 vs 880P224X9400S13
880P224X9400T04 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P224X9400T02 vs 880P224X9400T04
880P224X9400T03 Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P224X9400T02 vs 880P224X9400T03
880P224X9400T01 Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P224X9400T02 vs 880P224X9400T01
880P224X9400S04 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P224X9400T02 vs 880P224X9400S04
880P224X9400S01 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P224X9400T02 vs 880P224X9400S01
880P224X9400T04 Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P224X9400T02 vs 880P224X9400T04
880P224X9400S04 Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 880P224X9400T02 vs 880P224X9400S04
880P224X9400S03 CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED Dearborn Electronics Inc 880P224X9400T02 vs 880P224X9400S03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 880P224X9400T02 by Dearborn Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 880P224X9400T02 by Dearborn Electronics Inc

Select Manufacturer
Which Manufacturer of 880P224X9400T02 would you like to use for your alert(s)?
  • Please alert me when 880P224X9400T02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 880P224X9400T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 880P224X9400T02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 880P224X9400T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 880P224X9400T02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 880P224X9400T02 by Dearborn Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: