Part Details for 880P205X950S12 by Dearborn Electronics Inc
Overview of 880P205X950S12 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 880P205X950S12
880P205X950S12 CAD Models
880P205X950S12 Part Data Attributes
|
880P205X950S12
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
880P205X950S12
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 32 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 880P205X950S12
This table gives cross-reference parts and alternative options found for 880P205X950S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880P205X950S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880P205X950T13 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P205X950S12 vs 880P205X950T13 |
880P205X950T02 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P205X950S12 vs 880P205X950T02 |
842P205X9050 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P205X950S12 vs 842P205X9050 |
880P205X950S13 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P205X950S12 vs 880P205X950S13 |
880P205X950S01 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P205X950S12 vs 880P205X950S01 |
880P205X950T12 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P205X950S12 vs 880P205X950T12 |
880P205X950T04 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P205X950S12 vs 880P205X950T04 |
880P205X950T03 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | 880P205X950S12 vs 880P205X950T03 |
880P205X9050 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 880P205X950S12 vs 880P205X9050 |
880P205X950S04 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 880P205X950S12 vs 880P205X950S04 |