Part Details for 8808A 120V by Fluke Corporation
Overview of 8808A 120V by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8808A 120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1068-ND
|
DigiKey | DMM 5.5 RES RS-232 INTERFACE Min Qty: 1 Lead time: 8 Weeks Container: Box |
17 In Stock |
|
$1,360.0100 | Buy Now |
DISTI #
676-8808A-120V
|
Mouser Electronics | Digital Multimeters 5.5 DIGIT MULTIMETER RoHS: Compliant | 9 |
|
$1,360.0000 | Buy Now |
DISTI #
16692.1
|
TestEquity LLC | Fluke 8808A 120V Digital Multimeter, 120V, 5.5 Digit | 14 |
|
$1,360.0000 | Buy Now |