Part Details for 8807 by Keystone Electronics Corp
Overview of 8807 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88074-011 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
88074-013 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
88074-008 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header,Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 8807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2298
|
Newark | Support Rohs Compliant: Yes |Keystone 8807 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
36-8807-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21179 In Stock |
|
$0.0947 / $0.2600 | Buy Now |
DISTI #
534-8807
|
Mouser Electronics | Standoffs & Spacers PC LOCK IN SUPT .187 RoHS: Compliant | 8945 |
|
$0.0930 / $0.2300 | Buy Now |
DISTI #
E02:0323_01985759
|
Arrow Electronics | Insulated Pc Spacer/Supports RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 | Europe - 2512 |
|
$0.1011 | Buy Now |
DISTI #
71280411
|
RS | PCB Connector Accessories NYLON PCB SUPPORT | Keystone Electronics 8807 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1732 |
|
$0.1670 / $0.2320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1036 | Buy Now |
DISTI #
KEY8807
|
Heilind Electronics | Americas - 82 in Stock |
|
$0.0908 | Buy Now | |
DISTI #
73482048
|
Verical | Insulated Pc Spacer/Supports RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2319 | Americas - 2512 |
|
$0.1032 | Buy Now |
DISTI #
KEYS8807
|
TME | PCB distance, polyamide, L: 4.74mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.1290 / $0.1650 | RFQ |
DISTI #
KEY8807
|
Interstate Connecting Components | 27 |
|
$0.0908 | Buy Now |
Part Details for 8807
8807 CAD Models
8807 Part Data Attributes
|
8807
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8807
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |