-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880651-2-ND
|
DigiKey | CONN RING CIRC 14-17AWG CRIMP Min Qty: 100000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1039 | Buy Now |
DISTI #
880651-2
|
Avnet Americas | RING TONGUE - Tape and Reel (Alt: 880651-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1101 | Buy Now |
DISTI #
571-880651-2
|
Mouser Electronics | Terminals RING TONGUE 1.0-2.5 MM2 0.60X14.60 TPBR RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0978 | Buy Now |
DISTI #
AMP880651-2
|
Heilind Electronics | RING TONGUE 1.0-2.5 MM2 0.60X1 | Americas - 0 in Stock |
|
$0.1222 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 1.0-2.5 MM2 0.60X14.60 TPBR RoHS: Compliant | 0 |
|
$0.1064 / $0.2992 | Buy Now |
DISTI #
880651-2
|
TTI | Terminals RING TONGUE 1.0-2.5 MM2 0.60X14.60 TPBR Min Qty: 100000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1100 | Buy Now |
DISTI #
AMP880651-2
|
Interstate Connecting Components | RING TONGUE 1.0-2.5 MM2 0.60X1 | 0 |
|
$0.1222 | Buy Now |
DISTI #
000000000005428107
|
Sager | Terminals RING TONGUE 1.0-2.5 MM2 0.60X14.60 TPBR Min Qty: 4000 | 0 |
|
$0.1385 | Buy Now |
|
Master Electronics | RING TONGUE 1.0-2.5 MM2 0.60X14.60 TPBR RoHS: Compliant | 0 |
|
$0.1064 / $0.2992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880651-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880651-2
TE Connectivity
Ring Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |