Part Details for 88054-620 by Amphenol FCi
Overview of 88054-620 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Automotive
Robotics and Drones
Part Details for 88054-620
88054-620 CAD Models
88054-620 Part Data Attributes
|
88054-620
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88054-620
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88054-620
This table gives cross-reference parts and alternative options found for 88054-620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88054-620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88457-320 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88054-620 vs 88457-320 |
94276-320 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88054-620 vs 94276-320 |
86453-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88054-620 vs 86453-620 |
90516-010LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 88054-620 vs 90516-010LF |
94278-001LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88054-620 vs 94278-001LF |
87125-023 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88054-620 vs 87125-023 |
10072354-F01-X10LFC | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 88054-620 vs 10072354-F01-X10LFC |
87130-220 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88054-620 vs 87130-220 |
86453-420 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88054-620 vs 86453-420 |
58102-S61-10U | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88054-620 vs 58102-S61-10U |