Part Details for 8805-7-9(6) by 3M
Overview of 8805-7-9(6) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-805-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
10088056-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 10DC+24S Vertical Receptacle. | |
10088054-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Header. |
Price & Stock for 8805-7-9(6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-8805-7-9(6)-ND
|
DigiKey | THERM PAD 228.6MMX177.8MM 6/PK Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$91.0693 / $115.9100 | Buy Now |