Part Details for 88016-019 by Amphenol FCi
Overview of 88016-019 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88016IHTZ-T | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel | |
ISL88016IHTZ-TK | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel | |
95278-801-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 88016-019
88016-019 CAD Models
88016-019 Part Data Attributes
|
88016-019
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88016-019
Amphenol FCi
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88016-019
This table gives cross-reference parts and alternative options found for 88016-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88016-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88099-045 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88016-019 vs 88099-045 |
87831-5920 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 88016-019 vs 87831-5920 |
10075025-G01-19ULF | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 88016-019 vs 10075025-G01-19ULF |
TSH-109-04-SM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 88016-019 vs TSH-109-04-SM-D |
88016-018 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88016-019 vs 88016-018 |
TSH-109-05-TM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 88016-019 vs TSH-109-05-TM-D |
88099-046 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88016-019 vs 88099-046 |
10075025-G01-19ALF | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 88016-019 vs 10075025-G01-19ALF |
TSH-109-01-TM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 88016-019 vs TSH-109-01-TM-D |
88099-046 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88016-019 vs 88099-046 |