Part Details for 880148 by TriQuint Semiconductor
Overview of 880148 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for 880148
880148 CAD Models
880148 Part Data Attributes:
|
880148
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
880148
TriQuint Semiconductor
1 FUNCTIONS, 2324MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2324 MHz | |
Filter Type | SAW FILTER | |
Height | 0.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e4 | |
Length | 3.71 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 2.57 mm |