-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON HOUSING RECEPTACLE NAT NYLON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9255
|
Newark | Faston Housing Receptacle Nat Nylon |Amp Te Connectivity 880110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4113 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
16H8686
|
Newark | Isolador Rohs Compliant: Yes |Amp Te Connectivity 880110 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.4950 | Buy Now |
DISTI #
880110-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1306 In Stock |
|
$0.4546 / $0.7900 | Buy Now |
DISTI #
880110
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Natural Loose Piece - Bulk (Alt: 880110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3958 / $0.4469 | Buy Now |
DISTI #
571-880110
|
Mouser Electronics | Terminals ISOLADOR RoHS: Compliant | 1259 |
|
$0.4190 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
AMP880110
|
Heilind Electronics | ISOLADOR | Americas - 0 in Stock |
|
$0.3631 / $0.4837 | Buy Now |
|
Onlinecomponents.com | FASTON HOUSING RECEPTACLE NAT NYLON RoHS: Compliant |
7500 In Stock |
|
$0.3170 / $0.5844 | Buy Now |
DISTI #
11595479
|
Verical | Conn Housing RCP 4 POS 10.8mm Crimp ST Cable Mount Natural Box Min Qty: 139 Package Multiple: 1 | Americas - 4113 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
51556231
|
Verical | Conn Housing RCP 4 POS 10.8mm Crimp ST Cable Mount Natural Box Min Qty: 100 Package Multiple: 50 Date Code: 1310 | Americas - 3350 |
|
$0.5730 / $0.8117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880110
TE Connectivity
FASTON HOUSING RECEPTACLE NAT NYLON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.91 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.8 mm | |
Total Number of Contacts | 4 |