Part Details for 8800SFF1-02 by Cobham PLC
Overview of 8800SFF1-02 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 8800SFF1-02
8800SFF1-02 CAD Models
8800SFF1-02 Part Data Attributes
|
8800SFF1-02
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
8800SFF1-02
Cobham PLC
Monitor TEE DC Block, 10MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |