Part Details for 8800DMF3-06 by Spectrum Control
Overview of 8800DMF3-06 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 8800DMF3-06
8800DMF3-06 CAD Models
8800DMF3-06 Part Data Attributes
|
8800DMF3-06
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8800DMF3-06
Spectrum Control
Monitor TEE DC Block, 10MHz Min, 6000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | GOLD/SILVER | |
VSWR-Max | 1.5 |