8800SFF1-12
Description: Monitor TEE DC Block, 10MHz Min, 12000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE

Overview of 8800SFF1-12 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 8800SFF1-12 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8800SFF1-12 by Spectrum Control

8800SFF1-12
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
compliant
Additional Feature
SMA-F
Characteristic Impedance
50 Ω
Construction
COAXIAL
DC Voltage-Max
100 V
Insertion Loss-Max
3 dB
JESD-609 Code
e4
Operating Frequency-Max
12000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
MONITOR TEE DC BLOCK
Terminal Finish
GOLD
VSWR-Max
1.5
Want to compare parts?
  1. 8800SFF1-12
    Spectrum Control
    Monitor TEE DC Block, 10MHz Min, 12000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8800SFF1-12 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8800SFF1-12 by Spectrum Control

Select Manufacturer
Which Manufacturer of 8800SFF1-12 would you like to use for your alert(s)?
  • Please alert me when 8800SFF1-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8800SFF1-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8800SFF1-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8800SFF1-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8800SFF1-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8800SFF1-12 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: