Part Details for 8800DFF1-07 by Cobham PLC
Overview of 8800DFF1-07 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8800DFF1-07
8800DFF1-07 CAD Models
8800DFF1-07 Part Data Attributes
|
8800DFF1-07
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
8800DFF1-07
Cobham PLC
Monitor TEE DC Block, 10MHz Min, 7500MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | 7/16-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 7500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | GOLD/SILVER | |
VSWR-Max | 1.8 |