Part Details for 880061-6 by TE Connectivity
Overview of 880061-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880061-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880061-6-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
880061-6
|
Avnet Americas | AMP MODU MOD. IV CO - Tape and Reel (Alt: 880061-6) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-880061-6
|
Mouser Electronics | Headers & Wire Housings AMP MODU MOD. IV CO RoHS: Compliant | 0 |
|
$0.0700 / $0.0730 | Order Now |
|
Onlinecomponents.com | AMP MODU MOD. IV CO RoHS: Compliant | 0 |
|
$0.0461 / $0.0540 | Buy Now |
DISTI #
880061-6
|
Avnet Americas | AMP MODU MOD. IV CO - Tape and Reel (Alt: 880061-6) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
RFQ | |
DISTI #
880061-6
|
Avnet Americas | AMP MODU MOD. IV CO - Tape and Reel (Alt: 880061-6) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | AMP MODU MOD. IV CO RoHS: Compliant | 0 |
|
$0.0461 / $0.0540 | Buy Now |
Part Details for 880061-6
880061-6 CAD Models
880061-6 Part Data Attributes
|
880061-6
TE Connectivity
Buy Now
|
Compare Parts:
880061-6
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Wire Size-Max |