There are no models available for this part yet.
Overview of 88005-109HLF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88880-054LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
G880052112C1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch,Right Angle SMT,1x5Pin,Matte Tin,NY6T,Color-Natural,T&R,With MYLAR | |
10106128-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Vertical, Header. |
Price & Stock for 88005-109HLF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 9POS 2.54MM | 18370 |
|
RFQ |