Part Details for 88004 by Pop Rivets
Overview of 88004 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888004031THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Right Angle DIP,1x4Pin,30u\\ Gold,NY4T,Color-Black,Tray | |
88880-044 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
RJE7318800480 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 88004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USM88004
|
DB Roberts | TAPD46BS 001 S5C | 0 |
|
RFQ |