Part Details for 880-70-002-20-001101 by PRECI-DIP SSA
Overview of 880-70-002-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-70-002-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-70-002-20-001101-ND
|
DigiKey | CONN HEADER R/A 2POS 2MM Min Qty: 4720 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1349 | Buy Now |
DISTI #
437-8807000220001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1090 / $0.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0710 / $0.1712 | Buy Now |
DISTI #
880-70-002-20-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Card Box (Alt: 880-70-002-20-001101) RoHS: Compliant Min Qty: 4720 Package Multiple: 4720 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 880-70-002-20-001101
880-70-002-20-001101 CAD Models
880-70-002-20-001101 Part Data Attributes
|
880-70-002-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
880-70-002-20-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 880-70-002-20-001101
This table gives cross-reference parts and alternative options found for 880-70-002-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880-70-002-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH1R-02-TA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 880-70-002-20-001101 vs 2PH1R-02-TA |
2PH1R-02-SGA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 880-70-002-20-001101 vs 2PH1R-02-SGA |