There are no models available for this part yet.
Overview of 880-07B-213R001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 880-07B-213R001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6687
|
Newark | Circular Connector, Rcpt, 7Pos, Pcb, Product Range:M16 880 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 880-07B-213R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$12.7900 / $17.7300 | Buy Now | |
DISTI #
37-880-07B-213R001-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR RE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$9.3671 / $19.3600 | Buy Now | |
DISTI #
636-880-07B-213R001
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Conn Rear PCB Mount B Code 7 Pin IP67 Straight Rear PCB Mount RoHS: Compliant | 50 |
|
$10.9500 / $16.6200 | Buy Now | |
Future Electronics | Female M16 Circular Connector Rear PCB Mount B Code 7Pin IP67 Straight PCB Mount RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$9.3500 / $9.5300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9400 / $14.4900 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$12.4700 / $13.3600 | Buy Now |