Part Details for 880-03/002 by Qualtek Electronics Corporation
Overview of 880-03/002 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 880-03/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7604
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 880-03/002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8600 / $37.4000 | Buy Now |
DISTI #
Q492-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
355 In Stock |
|
$22.2504 / $30.9500 | Buy Now |
DISTI #
562-880-03/2
|
Mouser Electronics | Power Line Filters 3A DPST DBL FUSE RoHS: Compliant | 0 |
|
$21.9600 / $26.8600 | Order Now |
DISTI #
70133417
|
RS | PwrEntryMod, Filter/Fuse/Switch, Male, EMI, IEC, Panel, Rear,115/250VAC,3A,0.2,0.4mA | Qualtek Electronics Corp. 880-03/002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 149 |
|
$21.3700 / $27.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 52 Weeks | 0 |
|
$23.2900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
7 In Stock 145 Factory Stock |
|
$21.5800 / $29.4900 | Buy Now |
DISTI #
52137253
|
Verical | EMI Power Entry Modules Filter RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1903 | Americas - 7 |
|
$33.9367 | Buy Now |
DISTI #
000000000003020408
|
Sager | Power Line Filters 3A DPST DBL FUSE Min Qty: 1 | 0 |
|
$22.7700 / $34.1500 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
7 In Stock 145 Factory Stock |
|
$21.5800 / $29.4900 | Buy Now |
Part Details for 880-03/002
880-03/002 CAD Models
880-03/002 Part Data Attributes
|
880-03/002
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
880-03/002
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |