Part Details for 880-01/004 by Qualtek Electronics Corporation
Overview of 880-01/004 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-01/004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q491-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-880-01/4
|
Mouser Electronics | Power Line Filters 1A 2.46 X 2.34 RoHS: Compliant | 0 |
|
$15.7300 | Order Now |
Part Details for 880-01/004
880-01/004 CAD Models
880-01/004 Part Data Attributes:
|
880-01/004
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
880-01/004
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |